Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 608.5mm
- RS-stocknr.:
- 229-335
- Fabrikantnummer:
- 114593 XVTL-MP/BX/IC-8/6/20
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.276,00
(excl. BTW)
€ 1.543,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.276,00 |
*prijsindicatie
- RS-stocknr.:
- 229-335
- Fabrikantnummer:
- 114593 XVTL-MP/BX/IC-8/6/20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 800mm | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 800mm | ||
Width 608.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton innovative distribution cabinet is designed for versatility and robust performance in various environments. Offering a generous internal space without compromising on structural integrity, it features a dust-tight and waterproof construction with an IP55 rating, ensuring reliable operation under challenging conditions. The cabinet is crafted from high-quality steel, providing a sturdy solution for housing critical electrical components. Easy to install and maintain, it showcases a well-thought-out design that caters to both indoor and outdoor needs, making it an indispensable asset for modern electrical installations. With a total height of 2000mm, width of 608.5mm, and depth of 800mm, this enclosure accommodates a range of applications, while its flexible mounting options enhance user convenience.
Designed with a temperature rise calculation in mind for efficient thermal management
Constructed from 2mm sheet steel for enhanced durability and strength
Features a single door for easy access, ensuring hassle-free operation
Includes integrated lifting eyelets for simplified transportation and handling
Equipped with a three-point interlock for improved security
Allows various cable entry configurations for flexible installation options
Finely coated with a powder finish in light grey for corrosion resistance
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 608.5mm