Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 350 mm x 47mm
- RS-stocknr.:
- 229-382
- Fabrikantnummer:
- 115994 M22-SWD-I6-LP01
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 27,50
(excl. BTW)
€ 33,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,50 |
*prijsindicatie
- RS-stocknr.:
- 229-382
- Fabrikantnummer:
- 115994 M22-SWD-I6-LP01
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | PCB | |
| Product Type | Enclosure Accessory | |
| Length | 350mm | |
| For Use With | M22-I | |
| Width | 47mm | |
| Height | 16mm | |
| Series | Moeller M22 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type PCB | ||
Product Type Enclosure Accessory | ||
Length 350mm | ||
For Use With M22-I | ||
Width 47mm | ||
Height 16mm | ||
Series Moeller M22 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Eaton Moeller series M22 Card is a sophisticated solution designed for seamless integration into your enclosure system, featuring six mounting locations. Engineered with SmartWire-DT connectivity in mind, this card not only facilitates efficient communication but also supports the overall functionality of your automation setup. Its commitment to high performance and reliability makes it an ideal choice for a range of applications. Built to withstand diverse environmental conditions, the M22 Card boasts impressive thermal stability, ensuring consistent operation in varying temperatures. The device adheres to the highest safety standards, confirming its reliability and integrity in any configuration.
Supports SmartWire-DT network connectivity for enhanced operational efficiency
Designed for easy incorporation with multiple mounting locations for versatility
Built to perform in ambient temperatures ranging from -30 °C to 55 °C
Meets stringent product standards for thermal stability and corrosion resistance
Lightweight construction enhances installation flexibility and reduces load
Facilitates seamless connection to external conductors, streamlining wiring processes
Integrates compliant insulation materials for increased safety during operation
Offers extensive certification with CSA and UL approvals, assuring quality
Gerelateerde Links
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 133 mm x 47mm
- Eaton Moeller M22 Series PCB for Use with M22-I 16 mm x 82 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 121 mm x 47mm
- Eaton Moeller Series PCB 16 mm x 49 mm x 47mm
- Eaton Moeller M22 Series Screw for Use with M22-I(Y)1 To M22-I6 22 mm x 30 mm x 22mm
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Eaton Communication Module Eaton Moeller
- Eaton Mounting Adapter for use with M22-WRJ4 M22-WRD4 116016 M22-SWD-A4