Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1m
- RS-stocknr.:
- 229-574
- Fabrikantnummer:
- 114541 XVTL-MP/BF-10/4/20
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.161,00
(excl. BTW)
€ 1.404,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.161,00 |
*prijsindicatie
- RS-stocknr.:
- 229-574
- Fabrikantnummer:
- 114541 XVTL-MP/BF-10/4/20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 1m | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 1m | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton premium enclosure is engineered for robust performance and versatile application. Designed to meet stringent industry standards, this enclosure offers exceptional protection for essential electrical components. Its innovative design allows for easy installation and efficient thermal management, ensuring that equipment remains safe and operational under various conditions. With a focus on durability and user-friendly features, the enclosure is ideal for demanding environments, including both floor standing and wall-mounted installations. The combination of high-quality materials and advanced engineering makes this enclosure a reliable solution for professionals in the electrical and control systems sectors, providing peace of mind with its integrated safety features and compliance with relevant regulations.
Engineered for optimal thermal dissipation
Robust IP55 rating ensures protection against dust and water
IK10 rated for superior mechanical impact resistance
Constructed with high-quality steel for enhanced durability
Designed to accommodate metrical mounting for versatile applications
Includes a depth-adjustable mounting plate for flexible installation options
Features protective powder coating for long-lasting finish
Capable of supporting significant loads according to IEC 62208
Designed for easy access with two covers/doors
Compliant with RoHS regulations for environmentally conscious use
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1m