Eaton xComfort Series Sensor 27.7 mm x 149.63 mm x 34.06mm
- RS-stocknr.:
- 229-767
- Fabrikantnummer:
- 118799 CIZE-02/01
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 121,00
(excl. BTW)
€ 146,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 121,00 |
*prijsindicatie
- RS-stocknr.:
- 229-767
- Fabrikantnummer:
- 118799 CIZE-02/01
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Sensor | |
| Product Type | Sensor Indicator | |
| Length | 149.63mm | |
| Width | 34.06mm | |
| Height | 27.7mm | |
| Series | xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Sensor | ||
Product Type Sensor Indicator | ||
Length 149.63mm | ||
Width 34.06mm | ||
Height 27.7mm | ||
Series xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CZ
The Eaton innovative sensor, part of The Eaton Moeller series xComfort, is designed to enhance energy monitoring and management in residential and commercial settings. Crafted with precision, it features a pulse-count input for measuring energy usage efficiently. With its compact dimensions, this product seamlessly integrates into various applications, ensuring unobtrusive yet effective performance. The device operates using a radio frequency bus system, allowing for flexible deployment and easy communication within your existing smart home or building automation setup. Its compliance with RoHS regulations reflects a commitment to environmental responsibility while offering reliability and advanced functionality. Equipped with LED indications, it provides real-time feedback and status visibility, making it an essential addition to any energy management strategy.
Compact design facilitates easy installation in diverse environments
Pulse-count input allows for precise energy measurement
Operates via a radio frequency bus system, ensuring seamless connectivity
Compliant with RoHS for environmentally friendly usage
LED indications provide immediate operational feedback
Built-in mounting method offers versatility and ease of integration
Designed to support two input channels for expanded functionality
IP20 rated, ensuring protection against solid objects
Designed for both residential and commercial applications
Gerelateerde Links
- Eaton White Blind Control Switch 6A xComfort Series
- Eaton xComfort Energy Sensor Wireless
- Eaton xComfort Series Window Kit for Use with Sensor 10 mm x 70 mm x 10mm
- Eaton RoHS Standard
- RS PRO Black Black Lid ABS Enclosure 27.7 mm x 68.8 mm x 64.7 mm
- RS PRO Black Black Lid ABS Enclosure IK07, 27.7 mm x 64.7 mm x 49.8 mm
- Eaton Eaton xComfort Series Wall Profile 825 mm x 90 mm x 345mm
- Eaton Analogue Module xComfort Analogue 230V