Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1.2m
- RS-stocknr.:
- 229-948
- Fabrikantnummer:
- 114398 XVTL-BF-12/6/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.231,00
(excl. BTW)
€ 1.489,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.231,00 |
*prijsindicatie
- RS-stocknr.:
- 229-948
- Fabrikantnummer:
- 114398 XVTL-BF-12/6/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl empty enclosure is specifically designed to meet the demands of modern electrical installations. With its robust construction, it provides an ideal solution for housing sensitive electronic equipment. This enclosure measures 1600 mm in height, 1200 mm in width, and 600 mm in depth, ensuring ample space for various applications. Crafted from high-quality steel and finished with a durable powder coating, it offers long-lasting protection against environmental factors. The enclosure is rated IP40 for excellent dust and moisture resistance, making it suitable for a variety of indoor applications. Additionally, its adjustable mounting plate allows for flexible installation options, catering to diverse project needs and simplifying maintenance tasks.
Constructed from robust steel for enhanced durability
Powder coating provides an extra layer of protection against corrosion
Designed for floor standing or wall mounting, offering installation flexibility
IP40 rating ensures reliable protection from dust and moisture
IK10 impact strength rating ensures resilience against mechanical impacts
Adjustable mounting plate simplifies equipment installation and maintenance
Features two doors for easy access to internal components
Can accommodate a considerable load capacity, supporting heavy equipment
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m