Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1m
- RS-stocknr.:
- 229-953
- Fabrikantnummer:
- 114407 XVTL-BF-10/3/18
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.139,00
(excl. BTW)
€ 1.378,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.139,00 |
*prijsindicatie
- RS-stocknr.:
- 229-953
- Fabrikantnummer:
- 114407 XVTL-BF-10/3/18
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 300mm | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 300mm | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is expertly designed to provide superior protection and functionality for your electrical installations. With a robust build quality and a commitment to compliance, this enclosure ensures that your equipment remains safe and operational under various conditions. Tailored for both floor standing and wall mounting, it is adaptable to your specific requirements, making it an ideal choice for diverse environments. The enclosure boasts an impressive IP40 rating, ensuring optimal dust and moisture protection. Its thoughtful design incorporates easy access and management of internal wiring while meeting stringent standard requirements for electromagnetic compatibility and mechanical impact resistance. Whether you require high-quality performance for commercial or industrial applications, this enclosure is a reliable solution.
Designed for both floor standing and wall mounting applications
Meets rigorous standards for mechanical impact resistance
Constructed from high-quality steel for durability and longevity
Equipped with a pollution degree of 3 for enhanced safety
Features adjustable mounting plate depth for versatile installation options
Offers optimal heat dissipation capabilities to ensure performance
Complies with RoHS standards for environmental consideration
Surface finishing with powder coating for improved aesthetics and corrosion resistance
IK10 rated for robust protection against mechanical stress
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 1m