Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- RS-stocknr.:
- 229-971
- Fabrikantnummer:
- 114513 XVTL-MP/BF-8/3/18
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 930,00
(excl. BTW)
€ 1.125,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 930,00 |
*prijsindicatie
- RS-stocknr.:
- 229-971
- Fabrikantnummer:
- 114513 XVTL-MP/BF-8/3/18
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
This Eaton xEffect xVtl Enclosure is an innovative solution designed to meet the demanding needs of modern electrical installations. Engineered for exceptional performance and reliability, this product is perfect for housing crucial electrical components while ensuring optimal protection. With its rugged construction and robust features, it offers reliable performance even in challenging environments. The enclosure boasts a generous size of HxWxD = 1800x800x300 mm and an IP55 rating, providing excellent resistance to dust and moisture. This enclosure not only prioritises safety and durability but also incorporates advanced design elements for easy installation and access to components, making it a preferred choice in a variety of applications across sectors. Ideal for panel builders and electrical contractors, this Eaton solution delivers peace of mind with its comprehensive compliance to industry standards.
Designed for easy installation with adjustable mounting options
Robust steel construction ensures long-lasting durability
Features IP55 rating for optimal protection against environmental factors
Optimised for thermal management with efficient heat dissipation
Includes features for electromagnetic compatibility
Lightweight design facilitates handling and installation
Meets stringent corrosion resistance standards for durability
Suitable for both wall mounting and floor standing applications
Accommodates diverse electrical components with flexible connector options
Constructed with powder-coated finish for enhanced aesthetic appeal
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm