Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m
- RS-stocknr.:
- 229-975
- Fabrikantnummer:
- 114522 XVTL-MP/BF-12/4/18
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.237,00
(excl. BTW)
€ 1.496,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.237,00 |
*prijsindicatie
- RS-stocknr.:
- 229-975
- Fabrikantnummer:
- 114522 XVTL-MP/BF-12/4/18
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 1.2m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl enclosure is a robust solution designed to house switchgear and control gear, ensuring optimal protection for your vital equipment. Crafted with precision, this distribution cabinet measures 1800x1200x400mm and meets the stringent IP55 standard, making it suitable for various environmental conditions. With a solid construction featuring powder-coated steel, it guarantees durability coupled with modern aesthetics. Ideal for indoor installations, this enclosure features adjustable mounting options and accommodates a range of applications while maintaining compliance with all necessary safety standards. The enclosures are carefully engineered for heat dissipation, with structured data provided for efficient temperature management, ensuring your devices operate seamlessly even under demanding conditions. Designed for panel builders, it simplifies the installation process while providing comprehensive support in achieving high-performance standards.
Constructed with a sturdy steel body for enhanced durability
Delivers excellent protection with an IK10 rating against mechanical impacts
Designed for easy access and maintenance with a single door
Features adjustable mounting for versatile installation options
Compatible with various external conductors for flexible connectivity
Equipped for robust heat dissipation, crucial for maintaining device performance
Offers a pollution degree rating of 3, ensuring safe operation in challenging environments
Finished in a sleek grey colour, blending function with aesthetics
Capable of supporting substantial loads with a maximum permissible load of 5000 N
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1.2m