Eaton Moeller Series Polyvinyl Chloride Plug 33.5 mm x 46.7 mm x 18mm
- RS-stocknr.:
- 230-814
- Fabrikantnummer:
- 116960 RA-C4-D0
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 10 eenheden)*
€ 27,71
(excl. BTW)
€ 33,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 27,71 | € 2,771 |
*prijsindicatie
- RS-stocknr.:
- 230-814
- Fabrikantnummer:
- 116960 RA-C4-D0
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Plug | |
| Product Type | Blanking Plug | |
| Length | 46.7mm | |
| Width | 18mm | |
| Material | Polyvinyl Chloride | |
| Height | 33.5mm | |
| IP Rating | IP66 | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Plug | ||
Product Type Blanking Plug | ||
Length 46.7mm | ||
Width 18mm | ||
Material Polyvinyl Chloride | ||
Height 33.5mm | ||
IP Rating IP66 | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Eaton Dummy plug is expertly designed to provide seamless connectivity and enhanced protection for your electrical systems. This product stands out for its high-quality construction and versatility, ensuring reliable operation in demanding environments. With robust shielding against moisture and dust, it ensures durability and long-term performance. The dummy plug is an ideal solution for closing off unused housing openings, effectively safeguarding electrical connections while maintaining system integrity. Its compact dimensions make it suitable for various applications, offering unparalleled ease of installation and compatibility.
Halogen-free construction for enhanced safety
Watertight design to protect against moisture ingress
Electromagnetic compatibility ensures minimal interference
Black colour for discreet installation
IP66 degree of protection provides robust environmental sealing
Gerelateerde Links
- Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- Savigny Stainless Steel Spring Loaded 33.5 mm 18mm 8 mm
- Eaton Moeller Series Polyvinyl Chloride Cable for Use with Enclosures 20 mm x 65 mm x 45mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- Virax 2 in x 18mm x 18mm Steel Square Hand Reamer
- Hammond Stainless Steel Enclosure Accessory for Use with Ritec RP Series Enclosures x 46.7 mm x 20mm
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- Tadiran Lithium Thionyl Chloride 3.6 V Speciality Size Non-Rechargeable Battery 14.7 mm x 33.5 mm