Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 408.5mm
- RS-stocknr.:
- 231-809
- Fabrikantnummer:
- 114559 XVTL-MP/BX/IC-10/4/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.532,00
(excl. BTW)
€ 1.853,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.532,00 |
*prijsindicatie
- RS-stocknr.:
- 231-809
- Fabrikantnummer:
- 114559 XVTL-MP/BX/IC-10/4/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1m | |
| Width | 408.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1m | ||
Width 408.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl empty enclosure represents an exceptional solution for various electrical housing needs. Designed with precision, this distribution cabinet offers robust protection and reliability, boasting an IP55 rating to safeguard against dust and water ingress. Measuring 1600mm in height, 1000mm in width, and 400mm in depth, it empowers users with abundant space while maintaining a compact footprint. The enclosure is constructed from durable steel, ensuring longevity and resilience in demanding environments. With a variety of compliance certifications, including RoHS conform, this product exemplifies Eaton's commitment to quality and safety. The innovative design features seamless integration for mounting hardware, making installation straightforward and efficient. Its modern aesthetics, combined with functional capabilities, make it an outstanding choice for industrial applications.
Robust steel construction ensures durability and longevity
IP55 protection level safeguards against dust and moisture
Accommodates various mounting configurations with ease
Versatile design suitable for both indoor and outdoor use
Meets international safety standards and certifications
Allows ample internal space for electrical components
Simplified access for maintenance and upgrades
Lightweight design facilitates installation and transport
Elegant powder-coated finish enhances aesthetic appeal
Ideal for applications needing optimal thermal management
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 408.5mm