Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- RS-stocknr.:
- 231-963
- Fabrikantnummer:
- 114428 XVTL-BF-8/6/20
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 959,00
(excl. BTW)
€ 1.160,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 959,00 |
*prijsindicatie
- RS-stocknr.:
- 231-963
- Fabrikantnummer:
- 114428 XVTL-BF-8/6/20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton robust distribution cabinet is meticulously designed to meet the increasing demands of electrical enclosures in various environments. With a well-thought-out dimension of 2000x800x600mm, this enclosure not only accommodates various components securely but also complies with IP40 protection standards, ensuring durability against dust and indirect water. The innovative design features a powder-coated grey finish, enhancing its aesthetic appeal while offering exceptional corrosion resistance. Ideal for both wall-mounted and floor-standing installations, this product is equipped with a depth-adjustable mounting plate, facilitating easy assembly and maximising space efficiency. Emphasising functionality alongside safety, this enclosure caters to a range of organisational needs, ensuring reliability in electrical installations.
Built with high-quality steel for enhanced strength and durability
Powder-coated finish for superior resistance to corrosion
IP40 rating protects against dust and water ingress
Compact dimensions suitable for diverse electrical fittings
Depth-adjustable mounting plate enhances installation flexibility
One door provides easy access while maintaining security
IK10 impact resistance ensures protection against mechanical impacts
NEMA 4X rating suitable for various environmental conditions
Designed for both wall-mounted and freestanding applications
Meets RoHS compliance, promoting eco-friendliness in production
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 800mm