Eaton Eaton xEnergy Series Steel Plate for Use with Bottom Planking, Roof Planking, 525 x 120 x 30mm
- RS-stocknr.:
- 244-205
- Fabrikantnummer:
- 151696 XSPTC0602-SOND-RAL*
- Fabrikant:
- Eaton
Opgeheven
- RS-stocknr.:
- 244-205
- Fabrikantnummer:
- 151696 XSPTC0602-SOND-RAL*
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Type | Plate | |
| Length | 525mm | |
| For Use With | Bottom Planking, Roof Planking | |
| Width | 120mm | |
| Material | Steel | |
| Dimensions | 525 x 120 x 30mm | |
| Series | Eaton xEnergy | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Type Plate | ||
Length 525mm | ||
For Use With Bottom Planking, Roof Planking | ||
Width 120mm | ||
Material Steel | ||
Dimensions 525 x 120 x 30mm | ||
Series Eaton xEnergy | ||
- Land van herkomst:
- CZ
The Eaton xEnergy Main LV switchgear is designed to optimise performance and reliability for low-voltage applications. With a robust construction featuring a closed top plate and an impressive IP55 rating, this switchgear ensures excellent protection against dust and water ingress, making it ideal for demanding environments. Its compact design (600x200mm) allows for efficient space management in your electrical installations while providing easy accessibility for maintenance. The combination of steel material and powder coating finish not only enhances durability but also adds an aesthetic appeal. This product encapsulates Eaton's commitment to innovation and quality, making it a superb choice for professionals seeking reliable power management solutions.
IP55 rating ensures high-level protection against dust and moisture
Closed top plate design enhances safety and performance
Compact dimensions facilitate efficient use of space
Constructed from high-quality steel for improved longevity
Powder-coated finish provides enhanced aesthetic appeal
Suitable for both bottom and roof planking applications
RoHS compliant, ensuring adherence to environmental standards
Backed by Eatons commitment to innovation and reliability
Closed top plate design enhances safety and performance
Compact dimensions facilitate efficient use of space
Constructed from high-quality steel for improved longevity
Powder-coated finish provides enhanced aesthetic appeal
Suitable for both bottom and roof planking applications
RoHS compliant, ensuring adherence to environmental standards
Backed by Eatons commitment to innovation and reliability
Gerelateerde Links
- Eaton Steel Powder Coated Base Plate 525 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 1120 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 692 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 720 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1020 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 700 mm L for Use with Roof planking, Bottom planking
