Eaton Eaton xEnergy Series Steel Cover for Use with NZM4-XMV, 550 x 800mm
- RS-stocknr.:
- 244-485
- Fabrikantnummer:
- 186692 XTMP2N4FCC-XMV-H550W800-SOND-RAL*
- Fabrikant:
- Eaton
Opgeheven
- RS-stocknr.:
- 244-485
- Fabrikantnummer:
- 186692 XTMP2N4FCC-XMV-H550W800-SOND-RAL*
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Type | Cover | |
| Length | 550mm | |
| For Use With | NZM4-XMV | |
| Width | 800mm | |
| Material | Steel | |
| Dimensions | 550 x 800mm | |
| Series | Eaton xEnergy | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Type Cover | ||
Length 550mm | ||
For Use With NZM4-XMV | ||
Width 800mm | ||
Material Steel | ||
Dimensions 550 x 800mm | ||
Series Eaton xEnergy | ||
- Land van herkomst:
- CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver superior performance in low voltage applications, combining robust design with innovative technology. This high-quality front cover, crafted specifically for 2x NZM4-XMV configurations, features a sleek profile while ensuring optimal protection with an IP55 rating. Its compact dimensions and lightweight construction make it ideal for various installation environments, effectively facilitating seamless integration into existing systems. The switchgear stands out not only for its functionality but also for its aesthetically pleasing powder-coated finish, which is available in a special colour to meet specific design requirements. Designed with consideration for both usability and compliance, this product guarantees peace of mind and operational excellence in demanding settings.
Constructed from durable steel for enhanced longevity
Slim design allows for efficient space utilisation
Powder-coated surface provides added resistance to wear
IP55 rating ensures superior protection against dust and moisture
Ideal for applications requiring a modular approach to low voltage systems
Compatible with standard enclosure dimensions for easy installation
Meets RoHS compliance for environmentally responsible manufacturing
Supports reliable operation in various climates and conditions
Slim design allows for efficient space utilisation
Powder-coated surface provides added resistance to wear
IP55 rating ensures superior protection against dust and moisture
Ideal for applications requiring a modular approach to low voltage systems
Compatible with standard enclosure dimensions for easy installation
Meets RoHS compliance for environmentally responsible manufacturing
Supports reliable operation in various climates and conditions
Gerelateerde Links
- Eaton Steel Powder Coated Cover Front Cover 106.5 mm L for Use with 2x NZM4-XMV
- Eaton Sheet Steel Powder Coated Cover Front Cover 106.5 mm L for Use with 2x NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover 27 mm L for Use with 2x NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover 106.5 mm L for Use with 2x NZM4 BXT
- Eaton Steel Powder Coated Cover 27 mm L for Use with NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover 106.5 mm L for Use with NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover 27 mm L for Use with NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover 106.5 mm L for Use with NZM4-XMV
