Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 425mm
- RS-stocknr.:
- 261-597
- Fabrikantnummer:
- 300797 XVTL-MP/BX-4/3/18-EP
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.043,00
(excl. BTW)
€ 1.262,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.043,00 |
*prijsindicatie
- RS-stocknr.:
- 261-597
- Fabrikantnummer:
- 300797 XVTL-MP/BX-4/3/18-EP
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Cabinet | |
| Length | 330mm | |
| Width | 425mm | |
| Material | Steel | |
| Height | 1.83m | |
| IP Rating | IP55 | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Cabinet | ||
Length 330mm | ||
Width 425mm | ||
Material Steel | ||
Height 1.83m | ||
IP Rating IP55 | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CZ
The Eaton distribution cabinet is designed to meet high standards for electrical housing solutions, offering robust protection in challenging environments. Equipped with an IP55 rating, it ensures effective safeguarding against dust and water ingress, making it ideal for outdoor installations or demanding indoor applications. The cabinet's compact dimensions of 1800 mm in height and 425 mm in width allow for versatile placement options without compromising on space. Constructed from premium steel with a powder-coated finish, it not only boasts durability but also aesthetic appeal. The thoughtfully designed features include a single door for efficient access and a well-structured interior to facilitate easy cable management and mounting of electrical components. The product embodies a marriage of functionality and reliability, making it a crucial component in various electrical engineering and automation applications.
IP55 protection ensures reliable performance in outdoor conditions
Constructed from heavy-duty steel for enhanced durability
Powder-coated finish offers resistance to corrosion
Single door design provides straightforward access to interior components
Optimised dimensions make it suitable for constrained installation spaces
Designed for mounting plate integration to enhance functionality
Meets electromagnetic compatibility standards for safe operation
Incorporates robust locking mechanisms for secure closure
Supports a variety of cable management options to maintain organisation
Gerelateerde Links
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 425mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.35m
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 600mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 1.1m
- Eaton xEffect Series Steel Cabinet 1.83 m x 330 mm x 850mm
- Eaton xEffect Series Steel Cabinet 1.83 m x 630 mm x 1.35m
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 1.1m
- Eaton xEffect Series Steel Cabinet 1.83 m x 430 mm x 1.35m