Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO Product Line x 300 mm x 40mm
- RS-stocknr.:
- 641-940
- Fabrikantnummer:
- BTEVBEZEMB
- Fabrikant:
- Knightsbridge
Subtotaal (1 eenheid)*
€ 9,30
(excl. BTW)
€ 11,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,30 |
*prijsindicatie
- RS-stocknr.:
- 641-940
- Fabrikantnummer:
- BTEVBEZEMB
- Fabrikant:
- Knightsbridge
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
| Merk | Knightsbridge | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| For Use With | BT EVO Product Line | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Colour | Black | |
| Series | BTE | |
| Standards/Approvals | UKCA, CE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Knightsbridge | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
For Use With BT EVO Product Line | ||
Width 40mm | ||
Material Polycarbonate | ||
Colour Black | ||
Series BTE | ||
Standards/Approvals UKCA, CE | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Knightsbridge Matt black eyelid bezel is a sleek and functional enhancement designed to complement the BT EVO bulkhead range. With its eyelid-style design, it helps direct light downward and reduce glare, making it ideal for corridors, entrances, and exterior walls. Constructed from UV-stabilised polycarbonate, it offers durability and weather resistance, while the twist-lock mechanism ensures quick and secure installation.
Eyelid design for directional light and reduced glare
Matt black finish for a modern and understated look
Polycarbonate construction
Gerelateerde Links
- Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO Product Line x 300 mm x 40mm
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Knightsbridge Round LED Bulkhead Light 230 V ac IP44, BT
- Knightsbridge LED Emergency Lighting 2 x 3 W
- Knightsbridge Fluorescent Emergency Lighting 4 x 14 W, Maintained
- Knightsbridge Fluorescent Lamp Emergency Lighting Maintained, 2 x 36 W
- BT BT Premium DECT Telephone
- Samtec BTE Series PCB Header 800 μm Pitch Shrouded