Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- RS-stocknr.:
- 200-5475
- Fabrikantnummer:
- 35210105 BOP 10.1 DI
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 7,35
(excl. BTW)
€ 8,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,35 |
*prijsindicatie
- RS-stocknr.:
- 200-5475
- Fabrikantnummer:
- 35210105 BOP 10.1 DI
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| Length | 286mm | |
| For Use With | BoPad 10.1 Enclosures | |
| Width | 199mm | |
| Material | ABS | |
| Height | 11mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
Length 286mm | ||
For Use With BoPad 10.1 Enclosures | ||
Width 199mm | ||
Material ABS | ||
Height 11mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of black colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 10.1.
Thermoplastic Elastomers (TPE) material
IP65 protection
Gerelateerde Links
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm