Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- RS-stocknr.:
- 223-8725
- Fabrikantnummer:
- 6206420
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 326,55
(excl. BTW)
€ 395,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 326,55 |
*prijsindicatie
- RS-stocknr.:
- 223-8725
- Fabrikantnummer:
- 6206420
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Support Arm Connection | |
| Material | Cast Aluminium | |
| Colour | RAL 7024 | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Support Arm Connection | ||
Material Cast Aluminium | ||
Colour RAL 7024 | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Rittal tilting adaptor ± 45° has inner toothed hinge allow stable locking of the tilted enclosure in a variety of positions. By inserting the grub screws, the rotation range can be limited. It used for support arm connection and made from cast aluminium.
Weight/pack 1.2 kg
Colour is grey
Gerelateerde Links
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60
- Rittal CP Series Die Cast Aluminium Adapter for Use with Support Arm Combination CP 60 to CP 40
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 40 mm x 40 mm x 40mm
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 20 mm x 20 mm x 20mm