Rittal CP Series Cast Aluminium Plate for Use with Command Panel Onto The Support Arm Or Pedestal
- RS-stocknr.:
- 226-3117
- Fabrikantnummer:
- 6212540
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 128,07
(excl. BTW)
€ 154,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 128,07 |
*prijsindicatie
- RS-stocknr.:
- 226-3117
- Fabrikantnummer:
- 6212540
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Accessory Type | Plate | |
| Product Type | Plate | |
| For Use With | Command Panel Onto The Support Arm Or Pedestal | |
| Material | Cast Aluminium | |
| Colour | RAL 7035 | |
| Series | CP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Accessory Type Plate | ||
Product Type Plate | ||
For Use With Command Panel Onto The Support Arm Or Pedestal | ||
Material Cast Aluminium | ||
Colour RAL 7035 | ||
Series CP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Rittal CP series connection plates with reinforced plate used for easy location of the command panel onto the support arm or pedestal and provide more space for cable entry.
Colour is RAL 7035
Connection plate is made from cast aluminium and reinforcement plate from sheet steel
Gerelateerde Links
- Rittal 400 mm Pedestal 400 mm 1.095 m for use with Command Panel
- Rittal 600 mm Pedestal 660 mm 1.093 m for use with Command Panel
- Rittal CP 6052.000 Series Steel Bracket for Use with Command Panel
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Aluminium Adapter for Use with Support Arm Combination CP 60 to CP 40
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60
- Rittal 500 mm Pedestal 500 mm 1.159 m for use with CP 120
- Rittal CP Series Cast Aluminium Enclosure for Use with Support Arm System