Rittal SV 3457 Series Steel Clamp for Use with Busbar Systems x 10.5mm
- RS-stocknr.:
- 239-9254
- Fabrikantnummer:
- 3457500
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 15 eenheden)*
€ 46,61
(excl. BTW)
€ 56,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 165 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 15 + | € 3,107 | € 46,61 |
*prijsindicatie
- RS-stocknr.:
- 239-9254
- Fabrikantnummer:
- 3457500
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Accessory Type | Clamp | |
| Product Type | Clamp Kit | |
| For Use With | Busbar Systems | |
| Width | 10.5mm | |
| Material | Steel | |
| Series | SV 3457 | |
| Standards/Approvals | C-UR UR | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Accessory Type Clamp | ||
Product Type Clamp Kit | ||
For Use With Busbar Systems | ||
Width 10.5mm | ||
Material Steel | ||
Series SV 3457 | ||
Standards/Approvals C-UR UR | ||
Hazardous Area Certification No | ||
Vrijgesteld
Rittal Clamp Kit, 15 x Pieces, 16 to 50mm² Conductor Sizes - 3457500
Keep a tight grip on conductors with this clamp kit from Rittal. As a U-shaped device, it hooks over a copper busbar and secures in place using the supplied screw-clamp mechanism. It only needs a clamping area of 10.5 x 11mm. The versatile component works with bar thicknesses up to 10mm and round conductor sizes between 16 and 50mm², so it's ideal for a wide range of electrical setups.
Features & Benefits
• Sheet steel construction ensures it's strong and long-lasting
• Passivated zinc plating provides resistance to corrosion
• Positionable anywhere along the length of the bar for flexibility
Applications
• Building infrastructure
• Industrial control panels
• Switchgear systems
Does this clamp kit work with fine wires?
Yes, the clamps are suitable for conductors with fine wires. To get the best results, it's recommended to attach ferrules to the cable ends first.
Gerelateerde Links
- Rittal SV 3031 Series Polyester Threaded Bushing for Use with Busbar Systems 40 mm
- Rittal SV Series Polyamide Frame for Use with Busbar Systems 208 mm x 45mm
- Rittal SV 9340 Series Polyamide Adapter for Use with Busbar Systems 208 mm x 55mm
- Rittal SV Series Polyamide Clamp for Use with Enclosure
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Rittal Sheet Steel Cable Clamp
- Rittal Sheet Steel Cable Clamp Rail
- Rittal Polyamide Adapter for Use with Busbar Systems 272 mm x 55mm