Rittal TS 8611.070 Series Zinc Handle for Use with SE, TS, TS IT, PC, IW
- RS-stocknr.:
- 239-9266
- Fabrikantnummer:
- 8611070
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 179,52
(excl. BTW)
€ 217,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 16 november 2026
- Plus verzending 24 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 179,52 |
*prijsindicatie
- RS-stocknr.:
- 239-9266
- Fabrikantnummer:
- 8611070
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | SE, TS, TS IT, PC, IW | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Series | TS 8611.070 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With SE, TS, TS IT, PC, IW | ||
Material Zinc | ||
Colour RAL 7035 | ||
Series TS 8611.070 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
Rittal Handle, Snap Mounting, 800g Weight - TS Series - 8611070
For a first-class opener, grab this enclosure handle from Rittal. It folds out from the door, so it won't take up swing room in areas where space is tight. Thanks to its simple snap-mounting design, this unit is a breeze to install. Its strong die-cast zinc housing is resistant to impact and wear, so it packs a punch in demanding operations.
Features & Benefits
• Light weight of 800g to place minimal strain on the door
• Powder-coated surface finish offers resistance to corrosion
Applications
• Factory floors
• Construction sites
• Assembly plants
• Mining and quarrying industry
• Power stations
In what types of enclosures can I install this handle?
For ease of assembly, you can use this handle on various types of enclosures from the TS, TS IT, IW and VX SE ranges. It also fits PC enclosure doors for versatility.
Gerelateerde Links
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE TS IT SE, Enclosure Type VX
- Rittal CP Series Castor for Use with Chiller Enclosure Type VX PC TP Pedestals, TS 125 mm x 125 mm
- Rittal Sheet Steel Zinc Plated Mounting Plate with Integral Top-Hat Rail for Use with TS IT SE Series
- Rittal PC VX 5mm x 90 mm
- Rittal Steel Cable Tidy Punched Section for Use with IW AX Series VX SE 600 mm, 600mm
- Rittal SO Series Steel Levelling Foot for Use with SE and PC Enclosure VX
- Rittal TS Series Steel Clamp for Use with Enclosure VX VX IT x 9 mm x 9mm
- Rittal Sheet Steel Cable Tidy Punched Section for Use with IW PC VX 800 mm, 80mm