Schneider Electric Plastic Gland Plate for Use with Prisma G Enclosure
- RS-stocknr.:
- 247-1604
- Fabrikantnummer:
- 08898
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 247-1604
- Fabrikantnummer:
- 08898
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Type | Gland Plate | |
| For Use With | Prisma G Enclosure | |
| Width | 225mm | |
| Material | Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Type Gland Plate | ||
For Use With Prisma G Enclosure | ||
Width 225mm | ||
Material Plastic | ||
- Land van herkomst:
- DE
The Schneider Electric's Prisma gland plate is compatible with IP55 enclosure. It has top - bottom mounting location and is made up of insulated material.
Colour white (RAL 9001)
IP degree of protection IP55
IP degree of protection IP55
Gerelateerde Links
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate Spacial SF,
- Schneider Electric PrismaSeT G Series Clip Nut for Use with Prisma iPM M Enclosure Prisma
- Schneider Electric Steel Front Plate 500mm W for Use with Prisma G Enclosure
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 550 mm L for Use with Prisma PH, Spacial
- Schneider Electric PrismaSeT G Series Clip Nut for Use with Prisma PH Cubicle Prisma iPM M
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G PrismaSeT P
- Schneider Electric Steel Front Plate 250mm W for Use with Prisma G Duct, Prisma P Cubicle
- Schneider Electric Steel Gland Plate 800 mm L for Use with Prisma