ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 953 mm x 1 m x 600mm
- RS-stocknr.:
- 248-8035
- Fabrikantnummer:
- EH1060
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 423,43
(excl. BTW)
€ 512,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 423,43 |
*prijsindicatie
- RS-stocknr.:
- 248-8035
- Fabrikantnummer:
- EH1060
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Accessory Type | Cabinet | |
| Product Type | Enclosure | |
| Length | 1m | |
| For Use With | IS2 Enclosures | |
| Width | 600mm | |
| Material | Steel | |
| Height | 953mm | |
| Colour | Light Grey | |
| Series | IS2 | |
| Standards/Approvals | 1STC860113 Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Accessory Type Cabinet | ||
Product Type Enclosure | ||
Length 1m | ||
For Use With IS2 Enclosures | ||
Width 600mm | ||
Material Steel | ||
Height 953mm | ||
Colour Light Grey | ||
Series IS2 | ||
Standards/Approvals 1STC860113 Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IT
The ABB compartment cubicle is made of 1.5mm galvanised sheet. It is pre-sheared on the sides and bottom for use as conductor passage.
Operator panel type door
Light grey surface finishing
Gerelateerde Links
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 953 mm x 1 m x 800mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 498 mm x 500 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 553 mm x 600 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 153 mm x 200 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 253 mm x 300 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 753 mm x 800 mm x 600mm
- ABB IS2-EH4063 Series Steel Cabinet for Use with IS2 Enclosures 353 mm x 400 mm x 600mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 453 mm x 500 mm x 800mm