nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 1 m x 300mm
- RS-stocknr.:
- 269-8740
- Fabrikantnummer:
- ASST103
- Fabrikant:
- nVent HOFFMAN
Subtotaal (1 eenheid)*
€ 245,22
(excl. BTW)
€ 296,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 245,22 |
*prijsindicatie
- RS-stocknr.:
- 269-8740
- Fabrikantnummer:
- ASST103
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 1m | |
| For Use With | Enclosures | |
| Width | 300mm | |
| Material | Stainless Steel | |
| Height | 59mm | |
| Series | ASST | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 1m | ||
For Use With Enclosures | ||
Width 300mm | ||
Material Stainless Steel | ||
Height 59mm | ||
Series ASST | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- RO
The nVent Hoffman stainless steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened. It is to be fitted as an outdoor shelter on stainless steel wall mounted enclosures. The roof is slightly sloped and has a drip strip. Machining is required.
Finish 400 pre-grained stainless steel
Stainless steel rain hood for stainless steel wall mounted enclosures
Gerelateerde Links
- nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 1.2 m x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 600 mm x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 1.2 m x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 800 mm x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 600 mm x 210mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure for Use with Enclosures 59 mm x 400 mm x 210mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 210 mm x 600mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 300 mm x 800mm