CAMDENBOSS 21 Series ABS PCB Screw for Use with 21 Series Desktop Instrument Case
- RS-stocknr.:
- 281-9495
- Artikelnummer Distrelec:
- 301-55-099
- Fabrikantnummer:
- CDE21SPC
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 verpakking van 4 eenheden)*
€ 22,47
(excl. BTW)
€ 27,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 4 + | € 5,618 | € 22,47 |
*prijsindicatie
- RS-stocknr.:
- 281-9495
- Artikelnummer Distrelec:
- 301-55-099
- Fabrikantnummer:
- CDE21SPC
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Product Type | PCB Screw | |
| Accessory Type | PCB Screw | |
| For Use With | 21 Series Desktop Instrument Case | |
| Material | ABS | |
| Colour | Black | |
| IP Rating | IP00 | |
| Series | 21 | |
| Standards/Approvals | RoHS, UL94-V0 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Product Type PCB Screw | ||
Accessory Type PCB Screw | ||
For Use With 21 Series Desktop Instrument Case | ||
Material ABS | ||
Colour Black | ||
IP Rating IP00 | ||
Series 21 | ||
Standards/Approvals RoHS, UL94-V0 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IT
The CAMDENBOSS 21 PCB Screw Spacer having sloped shape. The boss-tops are also at an angle. This leaves a gap between the boss and the PCB as shown in the illustration. The PCB spacer helps to fill this gap to ensure the PCB is securely fastened.
Inclined spacer to assist PCB mounting
Manufactured from black POM
Made to fit each of the 21 series sizes
Gerelateerde Links
- Hammond 1593AL Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Grey ABS Instrument Case 21 mm 66.5 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Light Grey ABS Instrument Case 21 mm 66 mm