nVent SCHROFF 10501 Series Aluminium Handle for Use with 19 in Front Panel 40 mm x 102 mm x 12.2mm
- RS-stocknr.:
- 283-5333
- Artikelnummer Distrelec:
- 152-90-408
- Fabrikantnummer:
- 10501-005
- Fabrikant:
- nVent SCHROFF
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 7,40
(excl. BTW)
€ 8,95
(incl. BTW)
- RS-stocknr.:
- 283-5333
- Artikelnummer Distrelec:
- 152-90-408
- Fabrikantnummer:
- 10501-005
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 102mm | |
| For Use With | 19 in Front Panel | |
| Width | 12.2mm | |
| Material | Aluminium | |
| Height | 40mm | |
| Series | 10501 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 102mm | ||
For Use With 19 in Front Panel | ||
Width 12.2mm | ||
Material Aluminium | ||
Height 40mm | ||
Series 10501 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- PL
The Front Handle, AI extrusion, anodised, with a width of 12.2 mm is a durable and reliable accessory for desk-top cases. It boasts a static load-carrying capacity of 30 kg/pair and is bolted from the rear. With a sleek design and high-quality materials, this handle is a must-have for enhancing the functionality of user's case.
Durable Front Handle made of AI extrusion, anodised for longevity
Bolted from the rear for secure attachment to the case
Sleek design adds a professional look to your desk-top case
Gerelateerde Links
- nVent SCHROFF 10501 Series Aluminium Handle for Use with 19 in Front Panel 40 mm x 194 mm x 12.2mm
- nVent SCHROFF 10501 Series Aluminium Handle for Use with 19 in Front Panel 40 mm x 249 mm x 12.2mm
- nVent SCHROFF Front Handle
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3 U
- nVent SCHROFF 10501 Series Handle for Use with Subracks 1 Per Pack Piece(s) 40 mm 12.2mm
- nVent SCHROFF Handle Front Handle for Use with Subracks
- nVent SCHROFF Handle Front Handle for Use with Chassis Subracks
- Nuvotem Talema 10501 Series Aluminium Front Handle for Use with Desktop 40 mm x 132 mm x 12.2mm