Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
- RS-stocknr.:
- 284-1604
- Fabrikantnummer:
- 2201845
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 62,83
(excl. BTW)
€ 76,02
(incl. BTW)
- RS-stocknr.:
- 284-1604
- Fabrikantnummer:
- 2201845
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 13.67mm | |
| For Use With | Unoccupied Terminal Points (Flat Design) | |
| Width | 21.35mm | |
| Material | ABS | |
| Height | 33.39mm | |
| Colour | Black | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 13.67mm | ||
For Use With Unoccupied Terminal Points (Flat Design) | ||
Width 21.35mm | ||
Material ABS | ||
Height 33.39mm | ||
Colour Black | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IN
The Phoenix Contact DIN rail housing allows for easy design-in and complete flexibility with PCBs with horizontal, frontal, and orthogonal orientation to the front of the device, allowing for application-specific device attachment.
IP20 rated protection
Operational temperature -40 to 80 °C
Gerelateerde Links
- Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
- Phoenix Contact BC Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
- Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Tall Design) 19.65 mm x 13.67 mm x
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- Phoenix Contact EH Series 19.65 mm 13.67 mm Filler Plug 16.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure x 13.67 mm x 16.3mm
- Phoenix Contact 2279787 Filler Plug Unoccupied Terminal Points (3MSTBO)