nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 8mm
- RS-stocknr.:
- 284-3320
- Artikelnummer Distrelec:
- 110-17-453
- Fabrikantnummer:
- 30807-484
- Fabrikant:
- nVent SCHROFF
Subtotaal (1 eenheid)*
€ 6,66
(excl. BTW)
€ 8,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 39 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,66 |
*prijsindicatie
- RS-stocknr.:
- 284-3320
- Artikelnummer Distrelec:
- 110-17-453
- Fabrikantnummer:
- 30807-484
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Accessory Type | Front Panel | |
| Product Type | Front Panel | |
| Length | 128.4mm | |
| For Use With | Panels | |
| Width | 8mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | EuropacPRO | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1/10 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Accessory Type Front Panel | ||
Product Type Front Panel | ||
Length 128.4mm | ||
For Use With Panels | ||
Width 8mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series EuropacPRO | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1/10 | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The nVent-Schroff Anodized front panel, unshielded version, 2.5 mm. Features a screw-on mounting mechanism, with no EMC shielding.
Made up of aluminium
Anodized
Gerelateerde Links
- nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 4mm
- nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 14mm
- nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 12mm
- nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 10mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 141.9mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 25mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 14.9mm