Phoenix Contact UCS Series Polycarbonate Enclosure Adapter for Use with UCS Housing for 67 mm Variants 16.1 mm x 16.1 mm
- RS-stocknr.:
- 284-6227
- Fabrikantnummer:
- 2203400
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-6227
- Fabrikantnummer:
- 2203400
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Adapter | |
| Accessory Type | Enclosure Adapter | |
| Length | 16.1mm | |
| For Use With | UCS Housing for 67 mm Variants | |
| Width | 16.1mm | |
| Material | Polycarbonate | |
| Height | 16.1mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Adapter | ||
Accessory Type Enclosure Adapter | ||
Length 16.1mm | ||
For Use With UCS Housing for 67 mm Variants | ||
Width 16.1mm | ||
Material Polycarbonate | ||
Height 16.1mm | ||
Colour Black | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Phoenix Contact Height adapter for use in UCS housing for 67 mm variants. Can be adapted to suit the application, thanks to identical receptacles in the housing. Available with different colors for high recognition value inside and outside the control cabinet.
RoHS compliant
IP40 degree of protection
Gerelateerde Links
- Phoenix Contact UCS Series Polycarbonate Enclosure Adapter for Use with UCS Housing for 67 mm Variants 16.1 mm x 16.1 mm
- Phoenix Contact UCS Series Polycarbonate Height Section for Use with UCS Housing for 67 mm Variants 16.1 mm x 25 mm x
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 16.1 mm x 16.1 mm x 25mm
- Phoenix Contact, UCS Polycarbonate Adapter Plate for use with UCS Housings
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate DIN Rail Adapter, IP40
- Phoenix Contact UCS Series Polycarbonate DIN Rail Adapter Raspberry Pi Case, IP40
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 59.4 mm x 59.4 mm x 204mm