Nuvotem Talema 20808-062 Series Handle for Use with CompactPCI
- RS-stocknr.:
- 285-7923
- Fabrikantnummer:
- 20808-062
- Fabrikant:
- Nuvotem Talema
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-7923
- Fabrikantnummer:
- 20808-062
- Fabrikant:
- Nuvotem Talema
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
| Merk | Nuvotem Talema | |
| Type | Handle | |
| For Use With | CompactPCI | |
| Width | 39.3mm | |
| Series | 20808-062 | |
| Alles selecteren | ||
|---|---|---|
Merk Nuvotem Talema | ||
Type Handle | ||
For Use With CompactPCI | ||
Width 39.3mm | ||
Series 20808-062 | ||
- Land van herkomst:
- DE
The panel handle, identified as HP8 and made of grey plastic, is suitable for use with front panels compliant with IEC 60927-3-101 standards.
Width horizontal pitch 8
Handle material plastic
Handle material plastic
Gerelateerde Links
- Nuvotem Talema 20808-060 Series Handle for Use with CompactPCI
- nVent SCHROFF 20808-067 Series Plastic Handle for Use with CompactPCI x 140.8mm
- Nuvotem Talema 10501-018 Series Handle for Use with Desktop, 40 x 12.2mm
- Nuvotem Talema 10501 Series Aluminium Front Handle for Use with Desktop 40 mm x 132 mm x 12.2mm
- Nuvotem Talema 10501 Series Aluminium Handle 40 mm x 69 mm x 12mm
- Nuvotem Talema 34562 Series Aluminium Enclosure Profile For Use With Desktop
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- Nuvotem Talema 34561-484 Series Steel Threaded Insert for Use with Horizontal Rails x 431.3 mm