Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 380mm
- RS-stocknr.:
- 288-1054
- Fabrikantnummer:
- PC 5638 18 G-3FSH encl.
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 413,62
(excl. BTW)
€ 500,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 413,62 |
*prijsindicatie
- RS-stocknr.:
- 288-1054
- Fabrikantnummer:
- PC 5638 18 G-3FSH encl.
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 560mm | |
| For Use With | Enclosures | |
| Width | 380mm | |
| Material | ABS | |
| Height | 560mm | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Series | PC | |
| Standards/Approvals | EN 62208:2011, IEC 62208:2011, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 560mm | ||
For Use With Enclosures | ||
Width 380mm | ||
Material ABS | ||
Height 560mm | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Series PC | ||
Standards/Approvals EN 62208:2011, IEC 62208:2011, RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
Gerelateerde Links
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 560 mm x 560 mm x 380mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 180 mm x 380 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox EKUM Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
- Fibox EKUN Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm