RS Better World
Schneider Electric PrismaSeT P Series Steel Side Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 600mm
- RS-stocknr.:
- 288-1324
- Fabrikantnummer:
- LVS08760
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 361,58
(excl. BTW)
€ 437,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 361,58 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
- RS-stocknr.:
- 288-1324
- Fabrikantnummer:
- LVS08760
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2m | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | White | |
| IP Rating | IP30, IP31 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 2m | ||
For Use With PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Colour White | ||
IP Rating IP30, IP31 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- Land van herkomst:
- FR
The Schneider Electric side panel, PrismaSeT P, is designed for enclosures with a width of 400mm to 800mm and a depth of 600mm. It offers IP31 protection and is ideal for low voltage electrical distribution applications.
Made of treated sheet steel for durability
Complies with IEC 61439 1 and IEC 61439 2 standards
Green Premium product with sustainable offer status
IP31 protection and IK08 degree of protection
Environmentally friendly with PVC free and RoHS compliance
Set of 2 side panels included in each kit
Gerelateerde Links
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 2 m x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 600 mm x 1.625 m x 600mm
- Schneider Electric PrismaSeT P Series Holding Frame for Use with PrismaSeT (PrismaSeT P) Cubicle 2 m x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm