RS Better World
Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT G Enclosure 125 mm x 125 mm x 900mm
- RS-stocknr.:
- 288-1339
- Fabrikantnummer:
- LVS08812
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 101,61
(excl. BTW)
€ 122,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 101,61 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
- RS-stocknr.:
- 288-1339
- Fabrikantnummer:
- LVS08812
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Accessory Type | Cross-member | |
| Product Type | Enclosure Accessory | |
| Length | 125mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Height | 125mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Accessory Type Cross-member | ||
Product Type Enclosure Accessory | ||
Length 125mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 900mm | ||
Material Steel | ||
Height 125mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- Land van herkomst:
- IT
The Schneider Electric IP30 enclosure accessory, the reinforcement cross-member, is a durable and reliable product designed to enhance the PrismaSeT G range of enclosures. With a steel construction and a white RAL 9003 colour, this reinforcement cross-member is ideal for wall-mounted or floor-standing enclosures, providing added stability and support.
Compatible with PrismaSeT and PrismaSeT G enclosures
Steel material for durability
Net weight of 5.02 kg for easy installation
Green Premium product with sustainable offer status
Gerelateerde Links
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT G Enclosure 125 mm x 1.2 m x 1.2m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.8 m x 1.8m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.5 m x 1.5m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP31 Enclosure PrismaSeT G
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 191mm
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 375mm