Mentor 277.4 Series Aluminium Handle, 105 x 13 x 63.5mm
- RS-stocknr.:
- 288-4099
- Artikelnummer Distrelec:
- 300-31-127
- Fabrikantnummer:
- 274.1
- Fabrikant:
- Mentor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4099
- Artikelnummer Distrelec:
- 300-31-127
- Fabrikantnummer:
- 274.1
- Fabrikant:
- Mentor
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
| Merk | Mentor | |
| Type | Handle | |
| Length | 105mm | |
| Width | 13mm | |
| Material | Aluminium | |
| Dimensions | 105 x 13 x 63.5mm | |
| Series | 277.4 | |
| Alles selecteren | ||
|---|---|---|
Merk Mentor | ||
Type Handle | ||
Length 105mm | ||
Width 13mm | ||
Material Aluminium | ||
Dimensions 105 x 13 x 63.5mm | ||
Series 277.4 | ||
- Land van herkomst:
- PL
The Collapsible Handle is constructed from aluminum with a silicone covering in silver color. With a maximum load capacity of 100 N, it provides a sturdy and ergonomic solution for carrying or lifting applications.
RoHS compliant
Gerelateerde Links
- Mentor 277 Series Aluminium Handle 39 mm x 105 mm x 13mm
- Mentor 274.1 Series Aluminium Handle, 120 x 20 x 91mm
- Mentor 268.02 Series Aluminium, Aluminium Handle x 102 mm x 12mm
- Mentor 3280 Series Aluminium Handle, 120 x 11 x 50mm
- Mentor 3312 Series Aluminium Handle, 144 x 20 x 46mm
- Mentor 262.14 Series Aluminium 121 x 15.5mm
- Weller Xcelite Screwdriver Handle, 63.5mm Overall
- Mentor 270.3 Series Handle, 120 x 10mm