Mentor 3044 Series Polypropylene Handle for Use with Racks 38.7 mm x 174 mm x 29mm
- RS-stocknr.:
- 288-4121
- Artikelnummer Distrelec:
- 300-31-136
- Fabrikantnummer:
- 3044.1380
- Fabrikant:
- Mentor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4121
- Artikelnummer Distrelec:
- 300-31-136
- Fabrikantnummer:
- 3044.1380
- Fabrikant:
- Mentor
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
| Merk | Mentor | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 174mm | |
| For Use With | Racks | |
| Width | 29mm | |
| Material | Polypropylene | |
| Height | 38.7mm | |
| Series | 3044 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Mentor | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 174mm | ||
For Use With Racks | ||
Width 29mm | ||
Material Polypropylene | ||
Height 38.7mm | ||
Series 3044 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Handle measures 174mm x 29mm x 38.7mm and is constructed from powder-coated steel in black. With a maximum load capacity of 250 N, it provides a sturdy and reliable grip for various applications.
RoHS compliant
Gerelateerde Links
- Mentor 3044 Series Polypropylene Handle for Use with Racks 18.7 mm x 83.1 mm x 13.7mm
- Mentor 3311 Series Brass Handle for Use with Racks, 170 x 25 x 50mm
- Mentor 3477 Series Steel Handle for Use with Racks x 110 mm x 10mm
- SKF, H 3044 Bearing Assembly
- RS PRO Polypropylene Storage Rack x 500 mm x 500 mm, Blue
- Stanley Polypropylene Tool Rack
- Parker Reducer 40 mm OD x 29mm
- Parker Blanking Plug 25 mm OD x 29mm