Bopla Thermoplastic Seal for Use with BOS-Streamline 5 Enclosures 31 mm x 143 mm x 77mm
- RS-stocknr.:
- 770-9372
- Fabrikantnummer:
- 82853001 BS 500 DI-D
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 12,58
(excl. BTW)
€ 15,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,58 |
*prijsindicatie
- RS-stocknr.:
- 770-9372
- Fabrikantnummer:
- 82853001 BS 500 DI-D
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 143mm | |
| For Use With | BOS-Streamline 5 Enclosures | |
| Width | 77mm | |
| Material | Thermoplastic | |
| Height | 31mm | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 143mm | ||
For Use With BOS-Streamline 5 Enclosures | ||
Width 77mm | ||
Material Thermoplastic | ||
Height 31mm | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
BOS-Streamline Handheld Enclosure
The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.
Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
Note
Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.
Gerelateerde Links
- Bopla Thermoplastic Seal for Use with BOS-Streamline 5 Enclosures 31 mm x 143 mm x 77mm
- Bopla BOS-Streamline Series Thermoplastic Decor Seal for Use with BOS-Streamline 8 Enclosures 36 mm x 210 mm x 102mm
- Bopla Thermoplastic Seal for Use with BOS-Streamline 2 Enclosures 24 mm x 83.5 mm x 48.2mm
- Bopla Thermoplastic Decor Seal for Use with BOS-Streamline 6 Enclosures 33 mm x 162 mm x 82mm
- Bopla Thermoplastic Decor Seal for Use with BOS-Streamline 4 Enclosures 27 mm x 122 mm x 69mm
- Bopla Thermoplastic Decor Seal for Use with BOS-Streamline 8 Enclosures 36 mm x 210 mm x 102mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 159.4 mm x 33.5 mm x, 77.9
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment 140.3 mm x 31.3 mm x, 72.9