Eaton Eaton Moeller Series RAL 9010 Thermoplastic Enclosure Frame, 85 mm H, 10mm W, 85 mm D, 85 mm L
- RS-stocknr.:
- 246-303
- Fabrikantnummer:
- 126066 CRAZ-01/01
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 4,22
(excl. BTW)
€ 5,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,22 |
*prijsindicatie
- RS-stocknr.:
- 246-303
- Fabrikantnummer:
- 126066 CRAZ-01/01
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton Moeller | |
| Number of Modules | 1 | |
| Width | 10mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Length | 85mm | |
| Material | Thermoplastic | |
| Colour | White | |
| RAL Code | RAL 9010 | |
| IP Rating | IP20 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton Moeller | ||
Number of Modules 1 | ||
Width 10mm | ||
Height 85mm | ||
Depth 85mm | ||
Length 85mm | ||
Material Thermoplastic | ||
Colour White | ||
RAL Code RAL 9010 | ||
IP Rating IP20 | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton single frame, 55mm glossy white product from the xComfort series is designed for seamless integration into both modern and traditional interiors. Crafted with precision and attention to detail, it offers a sophisticated solution to your electrical accessory needs. Made from high-quality thermoplastic, the frame not only delivers aesthetic appeal but also ensures durability and reliability. The innovative design allows for both horizontal and vertical mounting options, providing flexibility during installation. With a pristine glossy finish and a classic white colour, it complements various décor styles while maintaining functionality. Designed for flush-mounted installation, this product guarantees an unobtrusive appearance, making it an ideal choice for any room in your home or office.
Flexible mounting options enhance installation convenience
High-quality thermoplastic construction ensures longevity
Glossy surface finish adds a touch of elegance to your décor
Halogen free materials promote safety and eco-friendliness
Designed for seamless integration into various interior styles
Engage (snap) fastening type simplifies the installation process
Compatible with flush-mounted configurations
IP20 rating promises protection against solid objects
Single frame design keeps spaces looking tidy and organised
Gerelateerde Links
- Eaton Eaton Moeller Series White General Purpose Enclosure 24 mm 85 mm
- Eaton Eaton Moeller 3680 W
- Eaton Moeller Series Universal Module 42 mm x 45 mm x 10mm
- Legrand White RAL 9010 Telephone Socket
- Eaton Black 1 Gang Frame
- Eaton Moeller Series Universal Module for Use with SmartWire-DT 42 mm x 45 mm x 10mm
- Hager Plastic RAL 9010 Plain 250mm W, 500 mm L
- Hager Plastic RAL 9010 Plain 355mm W, 625 mm L