Rittal SK Series Steel Enclosure Frame For Use With SK 3359, 3382
- RS-stocknr.:
- 228-9262
- Fabrikantnummer:
- 3286700
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 299,61
(excl. BTW)
€ 362,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 299,61 |
*prijsindicatie
- RS-stocknr.:
- 228-9262
- Fabrikantnummer:
- 3286700
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Enclosure Frame | |
| Series | SK | |
| Material | Steel | |
| For Use With | SK 3359, 3382 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Enclosure Frame | ||
Series SK | ||
Material Steel | ||
For Use With SK 3359, 3382 | ||
- Land van herkomst:
- DE
The Rittal quick change frame use for roof-mounted cooling units. Together with the seal, the lower part of the frame is screw fastened to the enclosure. In this way, it is possible to install and remove the connector-ready cooling unit with the upper part of the alternate frame previously mounted on the cooling unit with quick-release fasteners. It offers effective protection against the ingress of oil into the enclosure in oily atmospheres, due to its integral drainage trough. It is use for cooling unit SK 3359/3382.
It reduces assembly times during servicing work
It is made of steel sheet
Gerelateerde Links
- Rittal SK Series RAL 9005 Adapter SK 3359
- Rittal SK Series Steel Enclosure Frame For Use With SK 3386, 3387
- Rittal SK Series Steel Enclosure Frame For Use With 3210 SK 3209 3385
- Rittal SK Series Steel Enclosure for Use with SK 3366 140 mm x 1.583 m x 448mm
- Rittal SZ Series Polycarbonate Enclosure Frame For Use With Interfaces and Sockets
- Rittal Adapter for Use with SK Enclosure
- Rittal SK Series 323 mm 323mm 12.5 mm
- Rittal SK Series ABS 255 mm 255mm 12.5 mm