RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 143 mm W, 244.5 mm L for Use with RS PRO GRP Enclosure

Subtotaal (1 eenheid)*

€ 14,72

(excl. BTW)

€ 17,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 93 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 14,72

*prijsindicatie

RS-stocknr.:
248-1097
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Threaded

No

Sub Type

Mounting Plate

Product Type

Mounting Plate

Thickness

1.5mm

Width

143 mm

Number of Holes

2

Length

244.5mm

Finish

Zinc Plated

Material

Steel

Mounting plate type

Gland Plate

For Use With

RS PRO GRP Enclosure

Standards/Approvals

RoHS

Land van herkomst:
IN

RS PRO GRP Enclosure Steel Mounting Plate, 244.5 x 143 x 1.5 mm


The RS PRO mounting plate is designed to fit inside RS PRO GRP (Glass Reinforced Polyester) Enclosures providing a secure and reliable method of attaching electrical components independently from the enclosure.;Constructed from one piece 1.5mm Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place. ;Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.

Features and Benefits


  • Mild Steel construction

  • Convenient pre drilled holes for quicker installation

  • Zinc plated trivalent Blue Passivation finish

  • RoHS Compliant

  • Dimensions of 244.5 x 143 x 1.5 mm

  • Suitable RS PRO Enclosures


    Black


    918-8847 RS PRO Black GRP Enclosure (260 x 160 x 90mm)

    Grey


    918-8840 RS PRO Grey GRP Enclosure (260 x 160 x 90mm)

    ATEX Rated


    144-4459 RS PRO ATEX GRP Enclosure (260 x 160 x 90mm)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links