RS PRO Steel Mounting Plate, 1.5mm H, 143mm W, 344.5mm L for Use with RS PRO GRP Enclosure

Subtotaal (1 eenheid)*

€ 21,13

(excl. BTW)

€ 25,57

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 70 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 21,13

*prijsindicatie

RS-stocknr.:
248-1098
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Mounting Plate

Width

143mm

Height

1.5mm

Length

344.5mm

Colour

Grey

Material

Steel

For Use With

RS PRO GRP Enclosure

Land van herkomst:
IN

RS PRO GRP Enclosure Steel Mounting Plate, 344.5 x 143 x 1.5 mm


The RS PRO mounting plate is designed to fit inside RS PRO GRP (Glass Reinforced Polyester) Enclosures providing a secure and reliable method of attaching electrical components independently from the enclosure.

Constructed from one piece 1.5mm Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place.

Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.

Features and Benefits


  • Mild Steel construction

  • Convenient pre drilled holes for quicker installation

  • Zinc plated trivalent Blue Passivation finish

  • RoHS Compliant

  • Dimensions of 344.5 x 143 x 1.5 mm

Suitable RS PRO Enclosures


Black


918-8862 RS PRO Black GRP Enclosure (360 x 160 x 90mm)

Grey


918-8859 RS PRO Grey GRP Enclosure (360 x 160 x 90mm)

ATEX Rated


144-4460 RS PRO ATEX GRP Enclosure (360 x 160 x 90mm)

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links