Hammond Silicone Satin Texture Mounting Plate Enclosure Mount Plate, 52 mm W, 108 mm L for Use with Flanged 1555 CF and
- RS-stocknr.:
- 253-9568
- Fabrikantnummer:
- 1555CFPL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 8,31
(excl. BTW)
€ 10,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,31 |
*prijsindicatie
- RS-stocknr.:
- 253-9568
- Fabrikantnummer:
- 1555CFPL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Sub Type | Enclosure Mount Plate | |
| Product Type | Mounting Plate | |
| Threaded | Yes | |
| Width | 52 mm | |
| Thickness | 52mm | |
| Length | 108mm | |
| Finish | Satin Texture | |
| Material | Silicone | |
| Mounting plate type | Wall | |
| For Use With | Flanged 1555 CF and C2F Enclosures | |
| Standards/Approvals | UL Listed, IP Ratings up to and including IP68, designed to meet NEMA Type 4, 6P, 4X, 12 & 13 Ratings | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Sub Type Enclosure Mount Plate | ||
Product Type Mounting Plate | ||
Threaded Yes | ||
Width 52 mm | ||
Thickness 52mm | ||
Length 108mm | ||
Finish Satin Texture | ||
Material Silicone | ||
Mounting plate type Wall | ||
For Use With Flanged 1555 CF and C2F Enclosures | ||
Standards/Approvals UL Listed, IP Ratings up to and including IP68, designed to meet NEMA Type 4, 6P, 4X, 12 & 13 Ratings | ||
- Land van herkomst:
- CA
The Hammond galvanized inner panel is used for enclosures. It is made up of silicone material.
REACH Compliant
RoHS Compliant
Gerelateerde Links
- Hammond Steel Mounting Plate 108mm L for Use with Flanged 1555 FF & F2F Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 U & U2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 X Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 L & L2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 Q & Q2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 B & B2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 W & W2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 V, & V2 Enclosures