Hammond Aluminium Clear Mounting Plate Aluminium Chassis, 1in W, 254 mm L
- RS-stocknr.:
- 255-8084
- Fabrikantnummer:
- 1434-105
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 6,82
(excl. BTW)
€ 8,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,82 |
*prijsindicatie
- RS-stocknr.:
- 255-8084
- Fabrikantnummer:
- 1434-105
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Sub Type | Aluminium Chassis | |
| Threaded | No | |
| Product Type | Mounting Plate | |
| Width | 1in | |
| Number of Holes | 4 | |
| Thickness | 10in | |
| Length | 254mm | |
| Material | Aluminium | |
| Finish | Clear | |
| Slotted | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Sub Type Aluminium Chassis | ||
Threaded No | ||
Product Type Mounting Plate | ||
Width 1in | ||
Number of Holes 4 | ||
Thickness 10in | ||
Length 254mm | ||
Material Aluminium | ||
Finish Clear | ||
Slotted No | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CA
The Hammond bottom plate for 1444 series aluminium chassis has width 10 inches, depth 5 inches and height 3 inches. The thickness is 0.04 inches.
Material of product is aluminium
Color of product is natural aluminium
Gerelateerde Links
- Hammond Mounting Plate
- Hammond Steel Mounting Plate 105 mm L for Use with 1554 & 1555 L & L2 Enclosures
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 80.518 mm L for Use with 1590ZGRP081 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 160.02 mm L for Use with 1590ZGRP161 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 189.992 mm L for Use with 1590ZGRP131 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 260.096 mm L for Use with 1590ZGRP162 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 199.898 mm L for Use with 1590ZGRP233 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 255.016 mm L for Use with 1590ZGRP234 Enclosure