Hammond Aluminium Clear Mounting Plate Aluminium Chassis, 17 in W, 432 mm L
- RS-stocknr.:
- 255-8098
- Fabrikantnummer:
- 1434-1713
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 22,60
(excl. BTW)
€ 27,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,60 |
*prijsindicatie
- RS-stocknr.:
- 255-8098
- Fabrikantnummer:
- 1434-1713
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Mounting Plate | |
| Sub Type | Aluminium Chassis | |
| Threaded | No | |
| Width | 17 in | |
| Number of Holes | 4 | |
| Thickness | 17in | |
| Length | 432mm | |
| Finish | Clear | |
| Material | Aluminium | |
| Slotted | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Mounting Plate | ||
Sub Type Aluminium Chassis | ||
Threaded No | ||
Width 17 in | ||
Number of Holes 4 | ||
Thickness 17in | ||
Length 432mm | ||
Finish Clear | ||
Material Aluminium | ||
Slotted No | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CA
The Hammond bottom plate for 1444 series aluminium chassis has width 17 inches, depth 13 inches and height 2 inches. The thickness is 0.05 inches.
Material of product is aluminium
Color of product is natural aluminium
Gerelateerde Links
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 432 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 432 mm L for Use with Chassis
- Hammond Aluminium Clear Mounting Plate 432 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 432 mm L for Use with Walnut Sides
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 432 mm L for Use with Walnut Side Panels
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 422 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 305 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 279 mm L