Hammond ABS Plastic Satin Texture Mounting Flange Plastic Flanges, 4.59 in W, 145.288 mm L for Use with 1591U / V
- RS-stocknr.:
- 256-3407
- Fabrikantnummer:
- 1591FUBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 4,44
(excl. BTW)
€ 5,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,44 |
*prijsindicatie
- RS-stocknr.:
- 256-3407
- Fabrikantnummer:
- 1591FUBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Mounting Flange | |
| Sub Type | Plastic Flanges | |
| Number of Holes | 4 | |
| Width | 4.59 in | |
| Thickness | 4.59in | |
| Length | 145.288mm | |
| Finish | Satin Texture | |
| Material | ABS Plastic | |
| For Use With | 1591U / V Enclosure | |
| Mounting plate type | Plain | |
| Standards/Approvals | UL94V- 0 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Mounting Flange | ||
Sub Type Plastic Flanges | ||
Number of Holes 4 | ||
Width 4.59 in | ||
Thickness 4.59in | ||
Length 145.288mm | ||
Finish Satin Texture | ||
Material ABS Plastic | ||
For Use With 1591U / V Enclosure | ||
Mounting plate type Plain | ||
Standards/Approvals UL94V- 0 | ||
- Land van herkomst:
- US
The Hammond plastic bottom flange for 1591U enclosure. Color of the flange is black.
Flame rating UL94 V-0
IP rating IP54
Gerelateerde Links
- Hammond ABS Plastic Satin Texture Mounting Flange 145.288 mm L for Use with 1591U / V Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange Plastic Flanges 137.414 mm L for Use with 1591B Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange Plastic Flanges 177.038 mm L for Use with 1591D Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange Plastic Flanges 125.222 mm L for Use with 1591A Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange 125.222 mm L for Use with 1591A Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange 145.796 mm L for Use with 1591G Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange 190.754 mm L for Use with 1591H Enclosure
- Hammond ABS Plastic Satin Texture Mounting Flange 145.034 mm L for Use with 1591C Enclosure