Hammond Steel Smooth Mounting Plate Enclosure Mount Plate, 6.3 in W, 160.02 mm L for Use with 1590ZGRP161 Enclosure
- RS-stocknr.:
- 256-5859
- Fabrikantnummer:
- 1590ZGRP161PL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 11,89
(excl. BTW)
€ 14,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,89 |
*prijsindicatie
- RS-stocknr.:
- 256-5859
- Fabrikantnummer:
- 1590ZGRP161PL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Mounting Plate | |
| Sub Type | Enclosure Mount Plate | |
| Width | 6.3 in | |
| Thickness | 6.3in | |
| Length | 160.02mm | |
| Finish | Smooth | |
| Material | Steel | |
| For Use With | 1590ZGRP161 Enclosure | |
| Mounting plate type | Internal Mounting Shelf | |
| Standards/Approvals | UL Listed, IEC62265, UL 508a, NEMA 4, IP66, C UL, 4X, IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Mounting Plate | ||
Sub Type Enclosure Mount Plate | ||
Width 6.3 in | ||
Thickness 6.3in | ||
Length 160.02mm | ||
Finish Smooth | ||
Material Steel | ||
For Use With 1590ZGRP161 Enclosure | ||
Mounting plate type Internal Mounting Shelf | ||
Standards/Approvals UL Listed, IEC62265, UL 508a, NEMA 4, IP66, C UL, 4X, IK08 | ||
- Land van herkomst:
- CA
The Hammond inner mounting panel for 1590ZGRP161 enclosures.
Product type inner panel
Made of steel
Gerelateerde Links
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 160.02 mm L for Use with 1590ZGRP083 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 260.096 mm L for Use with 1590ZGRP162 Enclosure
- Hammond Steel Smooth Mounting Plate 360.68 mm L for Use with 1590ZGRP163 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 404.876 mm L for Use with 1590ZGRP253 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 255.016 mm L for Use with 1590ZGRP234 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 189.992 mm L for Use with 1590ZGRP131 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 199.898 mm L for Use with 1590ZGRP233 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 599.948 mm L for Use with 1590ZGRP263 Enclosure