Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 55W Output, 55W Input 85mm x 70 mm
- RS-stocknr.:
- 177-9000
- Fabrikantnummer:
- NSYCR55WU2
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 111,30
(excl. BTW)
€ 134,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,30 |
*prijsindicatie
- RS-stocknr.:
- 177-9000
- Fabrikantnummer:
- NSYCR55WU2
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 55W | |
| Input Power | 55W | |
| Supply Voltage | 110V ac, 250V ac | |
| Mount Type | DIN Rail | |
| Depth | 70mm | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS (since 0940 - Schneider Electric Declaration ), VDE, UL, REACH (Reference not containing SVHC above the threshold) | |
| Frequency | 60Hz | |
| Series | ClimaSys CR | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 55W | ||
Input Power 55W | ||
Supply Voltage 110V ac, 250V ac | ||
Mount Type DIN Rail | ||
Depth 70mm | ||
Width 85mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS (since 0940 - Schneider Electric Declaration ), VDE, UL, REACH (Reference not containing SVHC above the threshold) | ||
Frequency 60Hz | ||
Series ClimaSys CR | ||
Schneider Electric Enclosure Heaters
The Schneider Electric is an enclosure heater that belongs to the ClimaSys CR series. This is a compact resistant heater for prevention of formation of condensation due to low temperature. The mounting dimensions of this heater are 70mm depth, 85mm width and 200mm height. It has 55W output power.
Features and Benefits
• Ambient temperature ranges between -40°C and 70°C
• High thermal efficiency
• Humidity in the switchboard can be precisely controlled
Certifications
• CE certified
• IP20 rated
• UL approved
• VDE approved
Gerelateerde Links
- Schneider Electric Enclosure Heater 250 V ac 20W Input 85mm x 70 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 85mm x 65 mm
- Schneider Electric Enclosure Heater 250 V ac 10W Input 85mm x 65 mm
- Schneider Electric Enclosure Heater 420 V ac, 20W Output 85mm x 70 mm
- Schneider Electric Enclosure Heater 250 V ac 150W Input 80mm x 70 mm
- Pfannenberg 230V ac 250W Input 85mm x 104 mm
- Pfannenberg 115V ac 250W Input 85mm x 104 mm
- Schneider Electric Enclosure Heater 24 V dc, 55W Output