STEGO, 80 °C Enclosure Heater, 48V ac/dc, 50W Output, 50W Input 60mm x 90 mm
- RS-stocknr.:
- 182-9822
- Fabrikantnummer:
- 06000.2-00
- Fabrikant:
- STEGO
Ontvang bulkkorting
Voeg 5 meer toe om € 9,50 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 82,02
(excl. BTW)
€ 99,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 23 november 2026
- Plus verzending 8 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 82,02 | - |
| 5 + | € 80,12 | € 9,50 |
*prijsindicatie
- RS-stocknr.:
- 182-9822
- Fabrikantnummer:
- 06000.2-00
- Fabrikant:
- STEGO
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
| Merk | STEGO | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Input Power | 50W | |
| Supply Voltage | 48V ac/dc | |
| Surface Temperature | 80°C | |
| Depth | 90mm | |
| Width | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, VDE, EAC | |
| Series | CS060 | |
| Alles selecteren | ||
|---|---|---|
Merk STEGO | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Input Power 50W | ||
Supply Voltage 48V ac/dc | ||
Surface Temperature 80°C | ||
Depth 90mm | ||
Width 60mm | ||
Minimum Operating Temperature -20°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, VDE, EAC | ||
Series CS060 | ||
- Land van herkomst:
- DE
Touch-safe heater for the use in enclosures with electrical/electronical components. The design of the heater supports the natural convection which results in a high air-current of warm air. The surface temperatures on the accessible side surfaces of the housing are kept down as a result of the heater design. Our complete range of thermostats and hygrostats can directly be connected to the heater. This heater is also available in a version with plug-in thermostat requiring no additional wiring. The heaters are designed for permanent operation.
Low surface temperature
Quick mounting due to clip fixing
Double insulated (plastic)
Wide voltage range
Small size
Gerelateerde Links
- STEGO 24V ac/dc 50W Input 60mm x 90 mm
- STEGO 120V ac 50W Output, 50W Input 60mm x 90 mm
- STEGO 230V ac 50W Input 60mm x 120 mm
- STEGO 48V ac/dc 100W Input 60mm x 90 mm
- STEGO 230V ac 50W Input 48mm x 80 mm
- STEGO 230V ac 50W Input 48mm x 80 mm
- STEGO 120V ac/dc 50W Output, 50W Input
- Siemens Enclosure Heater 50W Output, 50W Input 60mm x 90