Schneider Electric, 70 °C Enclosure Heater, 120V ac, 25W Output 230mm x 2 mm
- RS-stocknr.:
- 211-2735
- Fabrikantnummer:
- NSYCRS25W120V
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 159,58
(excl. BTW)
€ 193,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,58 |
*prijsindicatie
- RS-stocknr.:
- 211-2735
- Fabrikantnummer:
- NSYCRS25W120V
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Output Power | 25W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac | |
| Surface Temperature | 70°C | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Connection Type | Cable Lead | |
| Width | 230mm | |
| Minimum Operating Temperature | -60°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Frequency | 60Hz | |
| Series | ClimaSys | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Output Power 25W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac | ||
Surface Temperature 70°C | ||
Mount Type Screw | ||
Depth 2mm | ||
Connection Type Cable Lead | ||
Width 230mm | ||
Minimum Operating Temperature -60°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Frequency 60Hz | ||
Series ClimaSys | ||
- Land van herkomst:
- DE
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- Schneider Electric Enclosure Heater 25W Output, 25W Input 250mm x 1.6 mm
- Finder 110V ac 25W Output, 25W Input 41mm x 41 mm
- STEGO 120V ac 10W Output, 10W Input 50mm x 25 mm
- RS PRO 120V ac 10W Output, 10W Input 50mm x 25 mm
- Schneider Electric 120V ac, 550W Output 150mm x 150 mm
- RS PRO 230V ac 25W Input 85mm x 85 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm