RS PRO, 75 °C Enclosure Heater, 230V ac, 250W Output, 250W Input 100mm x 85 mm
- RS-stocknr.:
- 225-7028
- Artikelnummer Distrelec:
- 154-13-299
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 161,97
(excl. BTW)
€ 195,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 161,97 |
*prijsindicatie
- RS-stocknr.:
- 225-7028
- Artikelnummer Distrelec:
- 154-13-299
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Air Flow | 45m³/h | |
| Input Power | 250W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 75°C | |
| Depth | 85mm | |
| Width | 100mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Ventilated fan | Yes | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE, CE, EAC, RoHS | |
| Frequency | 60Hz | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Air Flow 45m³/h | ||
Input Power 250W | ||
Supply Voltage 230V ac | ||
Surface Temperature 75°C | ||
Depth 85mm | ||
Width 100mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Ventilated fan Yes | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE, CE, EAC, RoHS | ||
Frequency 60Hz | ||
- Land van herkomst:
- DE
RS PRO Anti-Condensation Enclosure Heater
Introducing the range of RS PRO Enclosure Heaters, specifically designed for use in switch and control gear enclosures, providing a low wattage heater to prevent condensation inside the enclosure that could damage expensive equipment. Each heater has been designed with a vitreous enamelled resistor mounted in a sheet case and offers a removable, perforated steel sheet cover for ease of access. Small and versatile, the range of RS PRO enclosure heaters are the perfect choice for a variety of enclosure heating applications.
Features and Benefits:
Applications:
Enclosure heaters, also known as anti-condensation heaters, are specifically intended to be used to prevent condensation build-up and offer frost protection in control and equipment enclosures. They are ideal for self-regulating temperature management of electrical components and equipment housed in enclosures that may be exposed to moisture build-up and extreme temperature fluctuations, ensuring the best possible conditions for optimum performance and operation over long-term periods. They are typically used in automation and control gear and industrial industries, specifically for control and switchgear.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- Schneider Electric Enclosure Heater 250W Output, 250W Input 100mm x 100 mm
- nVent HOFFMAN Enclosure Heater 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg 230V 250W Input 85mm x 104 mm
- RS PRO 230V ac 25W Input 85mm x 85 mm
- Pfannenberg 230V ac 250W Input 85mm x 104 mm
- STEGO 24V dc 250W Input 182mm x 100 mm
- STEGO 48V dc 250W Input 182mm x 100 mm
- STEGO 230V ac 250W Input 80mm x 160 mm