DBK Enclosures Enclosure Heater, 110V ac/dc, 240 V ac/dc, 30W Output, 30W Input 70.7mm x 65 mm
- RS-stocknr.:
- 759-4814
- Fabrikantnummer:
- Nimbus D65, 370177,01
- Fabrikant:
- DBK Enclosures
Ontvang bulkkorting
Voeg 10 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 24,19
(excl. BTW)
€ 29,27
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 24,19 | - |
| 10 - 24 | € 23,40 | 3% |
| 25 - 49 | € 22,17 | 8% |
| 50 - 99 | € 20,54 | 15% |
| 100 + | € 18,44 | 23% |
*prijsindicatie
- RS-stocknr.:
- 759-4814
- Fabrikantnummer:
- Nimbus D65, 370177,01
- Fabrikant:
- DBK Enclosures
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
| Merk | DBK Enclosures | |
| Product Type | Enclosure Heater | |
| Output Power | 30W | |
| Input Power | 30W | |
| Supply Voltage | 110V ac/dc, 240V ac/dc | |
| Depth | 65mm | |
| Connection Type | Cable | |
| Mount Type | DIN Rail | |
| Width | 70.7mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Standards/Approvals | IP20, protection class II, VDE, UL, DIN Clip for 35 mm rail (EN 50 022), CSA, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DBK Enclosures | ||
Product Type Enclosure Heater | ||
Output Power 30W | ||
Input Power 30W | ||
Supply Voltage 110V ac/dc, 240V ac/dc | ||
Depth 65mm | ||
Connection Type Cable | ||
Mount Type DIN Rail | ||
Width 70.7mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Standards/Approvals IP20, protection class II, VDE, UL, DIN Clip for 35 mm rail (EN 50 022), CSA, RoHS | ||
- Land van herkomst:
- DE
Nimbus D PTC Cabinet Heaters
Nimbus D PTC cabinet heaters feature optimised convectional heat transfer through chimney effect, increasing reliability without switching components. Self-regulating PTC technology allows for even higher efficiency and safety due to temperature self-limitation.
Rugged aluminium extrusion profile
Compact design with high power density
Self-regulating PTC technology
Safety by temperature limitation
Fixing clip can be mounted either at the widest side or the narrow side
Gerelateerde Links
- DBK Enclosures Enclosure Heater 240 V ac/dc 50W Input 70.7mm x 65 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 100W Input 70.7mm x 175 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 75W Input 70.7mm x 124 mm
- DBK Enclosures Enclosure Heater 240 V ac 30W Input 80mm x 15 mm
- DBK Enclosures Enclosure Heater 240 V ac 40W Input 80mm x 15 mm
- DBK Enclosures Enclosure Heater 240 V ac 20W Input 80mm x 15 mm
- DBK Enclosures Enclosure Heater 240 V ac 60W Input 80mm x 15 mm
- Eaton Enclosure Heater 250 V ac, 30W Output 75mm x 30 mm