STEGO Enclosure Heater, 230V ac, 1200W Output, 1.2kW Input 145mm x 168 mm
- RS-stocknr.:
- 766-2582
- Artikelnummer Distrelec:
- 154-21-587
- Fabrikantnummer:
- 03060.0-00
- Fabrikant:
- STEGO
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 233,91
(excl. BTW)
€ 283,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
- Plus verzending 2 stuk(s) vanaf 14 december 2026
- Plus verzending 10 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 233,91 |
| 10 - 24 | € 225,95 |
| 25 - 49 | € 214,01 |
| 50 - 99 | € 198,10 |
| 100 + | € 178,24 |
*prijsindicatie
- RS-stocknr.:
- 766-2582
- Artikelnummer Distrelec:
- 154-21-587
- Fabrikantnummer:
- 03060.0-00
- Fabrikant:
- STEGO
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
| Merk | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 1200W | |
| Air Flow | 160m³/h | |
| Input Power | 1.2kW | |
| Supply Voltage | 230V ac | |
| Mount Type | Screw | |
| Depth | 168mm | |
| Connection Type | Screw | |
| Width | 145mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -45°C | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, RoHS, UL File No. E234324, CE | |
| Alles selecteren | ||
|---|---|---|
Merk STEGO | ||
Product Type Enclosure Heater | ||
Output Power 1200W | ||
Air Flow 160m³/h | ||
Input Power 1.2kW | ||
Supply Voltage 230V ac | ||
Mount Type Screw | ||
Depth 168mm | ||
Connection Type Screw | ||
Width 145mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -45°C | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, RoHS, UL File No. E234324, CE | ||
Compact High Performance Fan Heaters - CR/CS Series
The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.
Compact design
Double insulated
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Gerelateerde Links
- STEGO Enclosure Heater 1200W Output 145mm x 168 mm
- STEGO Enclosure Heater 950W Output, 950W Input 145mm x 168 mm
- Siemens Fan Heater 1200W Output, 1200W Input 145mm x 120
- STEGO 230V ac, 1200W Output 182mm x 182 mm
- STEGO 100V 1200W Output 66mm x 120 mm
- STEGO 220V 1200W Output 66mm x 120 mm
- STEGO Enclosure Heater 800W Input 145mm x 166 mm
- STEGO Enclosure Heater 200W Input 145mm x 166 mm